- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- M2200T2
M2200T2
Omron Automation
Conn Switch Socket SKT 1 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Switch Socket SKT 1 POS ST
Search Keywords: M2200T2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:M2200T2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Switch Socket
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:SKT
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/29/26