- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- M16TYT1
Omron Automation
M16TYT1
Switch Indicators 110VAC/110VDC 1.5mA LED Round Solder Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Indicators 110VAC/110VDC 1.5mA LED Round Solder Panel Mount with Threads
Search Keywords: M16TYT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:M16TYT1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bezel Shape:Round
-
Bezel Color:N/A
-
Lens Shape:Round Raised
-
Lens Color:Yellow
-
Light Source:LED
-
Light Source Color:Yellow
-
Typical Operating Voltage:110,110 VAC|VDC
-
Typical Operating Current:1.5 mA
-
Terminal Type:Solder
-
Family:M16
Product Guides
+
Frequently Asked Questions
Is M16TYT1 RoHS compliant?
Yes, M16TYT1 is RoHS compliant.
What is the lead time for M16TYT1?
The standard lead time for M16TYT1 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
36 Weeks
can ship
5/17/27