- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- M16T1S
M16T1S
Omron Automation
Conn Led Socket SKT Solder Lug ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Led Socket SKT Solder Lug ST Cable Mount
Search Keywords: M16T1S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:M16T1S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:LED Socket
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$58.62
5
$52.31
10
$50.75
25
$48.57
50
$46.58
100
$45.33
250 +
$44.65
Click for Quote
Log in
to unlock special pricing