- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- M16JY24
Omron Automation
M16JY24
Switch Indicators 24VAC/24VDC 24mA Incandescent Lamp Rectangular Solder Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Indicators 24VAC/24VDC 24mA Incandescent Lamp Rectangular Solder Panel Mount with Threads
Search Keywords: M16JY24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:M16JY24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bezel Shape:Rectangular
-
Bezel Color:N/A
-
Lens Shape:Rectangular Flush
-
Lens Color:Yellow
-
Light Source:Incandescent Lamp
-
Light Source Color:Yellow
-
Typical Operating Voltage:24,24 VAC|VDC
-
Typical Operating Current:24 mA
-
Terminal Type:Solder
-
Family:M16
Product Guides
+
Frequently Asked Questions
Is M16JY24 RoHS compliant?
Yes, M16JY24 is RoHS compliant.
What is the lead time for M16JY24?
The standard lead time for M16JY24 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$9.51
25
$9.32
50
$9.13
100
$8.95
250
$8.77
500
$8.60
1,000 +
$8.42
Click for Quote
Log in
to unlock special pricing