- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- M16AG12D
Omron Automation
M16AG12D
Switch Indicators 12VDC 15mA LED Square Solder Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Indicators 12VDC 15mA LED Square Solder Panel Mount with Threads
Search Keywords: M16AG12D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:M16AG12D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8512204080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bezel Shape:Square
-
Bezel Color:N/A
-
Lens Shape:Square Flush
-
Lens Color:Green
-
Light Source:LED
-
Light Source Color:Green
-
Typical Operating Voltage:12 VDC
-
Typical Operating Current:15 mA
-
Terminal Type:Solder
-
Family:M16
Product Guides
+
Frequently Asked Questions
Is M16AG12D RoHS compliant?
Yes, M16AG12D is RoHS compliant.
What is the lead time for M16AG12D?
The standard lead time for M16AG12D is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
2
36 Weeks
can ship
5/17/27