- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- M165TW24D
Omron Automation
M165TW24D
Switch Indicators 24VDC 10mA LED Round Solder Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Indicators 24VDC 10mA LED Round Solder Panel Mount with Threads
Search Keywords: M165TW24D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:M165TW24D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bezel Shape:Round
-
Bezel Color:N/A
-
Lens Shape:Round Raised
-
Lens Color:White
-
Light Source:LED
-
Light Source Color:White
-
Typical Operating Voltage:24 VDC
-
Typical Operating Current:10 mA
-
Terminal Type:Solder
-
Family:M16
Product Guides
+
Frequently Asked Questions
Is M165TW24D RoHS compliant?
Yes, M165TW24D is RoHS compliant.
What is the lead time for M165TW24D?
The standard lead time for M165TW24D is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
5/17/27