Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

M165TGT1

Switch Indicators 110VAC/110VDC 1.5mA LED Round Solder Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Indicators 110VAC/110VDC 1.5mA LED Round Solder Panel Mount with Threads
Search Keywords: M165TGT1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    M165TGT1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Bezel Shape:
    Round13561
  • Bezel Color:
    N/A
  • Lens Shape:
    Round Raised13564
  • Lens Color:
    Green13563
  • Light Source:
    LED13565
  • Light Source Color:
    Green13566
  • Typical Operating Voltage:
    11013576VAC,11013576VDC
  • Typical Operating Current:
    1.5 mA
  • Terminal Type:
    Solder13574
  • Family:
    M16
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M165TGT1 RoHS compliant?
Yes, M165TGT1 is RoHS compliant.
What is the lead time for M165TGT1?
The standard lead time for M165TGT1 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
36 Weeks can ship 6/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$75.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!