- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- M165JA24D
Omron Automation
M165JA24D
Switch Indicators 24VDC 10mA LED Rectangular Solder Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Switch Indicators 24VDC 10mA LED Rectangular Solder Panel Mount with Threads
Search Keywords: M165JA24D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:M165JA24D
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bezel Shape:Rectangular
-
Bezel Color:N/A
-
Lens Shape:Rectangular Flush
-
Lens Color:Blue
-
Light Source:LED
-
Light Source Color:Blue
-
Typical Operating Voltage:24 VDC
-
Typical Operating Current:10 mA
-
Terminal Type:Solder
-
Family:M16
Product Guides
+
Frequently Asked Questions
Is M165JA24D RoHS compliant?
No, M165JA24D is not RoHS compliant.
What is the lead time for M165JA24D?
The standard lead time for M165JA24D is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$52.29
5
$46.66
10
$45.27
25
$43.33
50
$41.55
100
$40.44
250 +
$39.83
Click for Quote
Log in
to unlock special pricing