- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- LY4I4NDC100110
LY4I4NDC100110
Omron Automation
Electromechanical Relay 100/110VDC 6.9KOhm 10A 4PDT (27.94x41.4x36.06)mm Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 100/110VDC 6.9KOhm 10A 4PDT (27.94x41.4x36.06)mm Socket General Purpose Relay
Search Keywords: LY4I4NDC100110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:LY4I4NDC100110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:100,110 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:Yes
-
Led Indicator:Yes
-
Operating Temperature:-40 to 55 °C
-
Coil Resistance:6.9 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
36 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
5
$16.84
25
$15.26
50
$14.58
100
$13.95
250
$13.38
500
$13.02
1,000 +
$12.83
Click for Quote
Log in
to unlock special pricing