Available Replacements
Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

LY4I4NAC110120

Electromechanical Relay 110/120VAC 10A 4PDT (27.94x41.4x36.06)mm Socket General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 110/120VAC 10A 4PDT (27.94x41.4x36.06)mm Socket General Purpose Relay
Search Keywords: LY4I4NAC110120
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: LY4I4NAC110120
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
AC Coil Voltage: 110,120 V
Contact Arrangement: 4PDT
Maximum Current Rating: 10 A
Mounting: Socket
Termination Style: Solder
Push to Test Button: Yes
Led Indicator: Yes
Operating Temperature: -40 to 55 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LY4I4NAC110120 discontinued?
Yes, LY4I4NAC110120 from Omron Automation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces LY4I4NAC110120?
The recommended replacement for LY4I4NAC110120 is LY4NAC110120 from Omron Automation, available from OnlineComponents.com.
Is LY4I4NAC110120 RoHS compliant?
Yes, LY4I4NAC110120 is RoHS compliant.
What is the lead time for LY4I4NAC110120?
The standard lead time for LY4I4NAC110120 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$67.00
10 +
$25.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!