- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- LY4FDC100110
LY4FDC100110
Omron Automation
Power Relay 100/110VDC 10A 4PDT(44x41.5x41.9)mm Flange
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 100/110VDC 10A 4PDT(44x41.5x41.9)mm Flange
Search Keywords: LY4FDC100110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:LY4FDC100110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:100,110 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:10 A
-
Mounting:Flange Mount
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 40 °C
-
Coil Resistance:6.9 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$23.58
10
$21.04
25
$20.41
50
$19.82
100
$18.73
250
$18.23
500 +
$17.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments