LY4FAC12
Omron Automation
Power Relay 12VAC 10A 4PDT(44x41.5x41.9)mm Flange
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 12VAC 10A 4PDT(44x41.5x41.9)mm Flange
Search Keywords: LY4FAC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:LY4FAC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:12 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Mounting:Flange Mount
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 40 °C
-
Coil Resistance:20 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$14.19
25
$12.86
50
$12.28
100
$11.76
250
$11.27
500
$10.97
1,000 +
$10.81
Click for Quote
Log in
to unlock special pricing