Omron Automation
LY4DDC24
Electromechanical Relay 24VDC 350Ohm 10A 4PDT (28x41.5x42.4)mm Socket General Purpose Relay
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | LY4DDC24 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 24 V |
| Contact Arrangement: | 4PDT |
| Maximum Current Rating: | 10 A |
| Mounting: | Socket |
| Termination Style: | Quick Connect |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -25 to 40 °C |
| Coil Resistance: | 350 Ohm |