Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

LY4DC48

Power Relay 48VDC 10A 4PDT(28x41.5x42.4)mm Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 48VDC 10A 4PDT(28x41.5x42.4)mm Socket
Search Keywords: LY4DC48
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: LY4DC48
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 48 V
Contact Arrangement: 4PDT
Maximum Current Rating: 10 A
Mounting: Socket
Termination Style: Quick Connect
Push to Test Button: No
Led Indicator: No
Operating Temperature: -25 to 40 °C
Coil Resistance: 1.6 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LY4DC48 RoHS compliant?
Yes, LY4DC48 is RoHS compliant.
What is the lead time for LY4DC48?
The standard lead time for LY4DC48 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 102
Ships today, if you order in
Manufacturer Stock:
619 can ship
36 Weeks can ship 7/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$27.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!