LY4-DC12
Omron Automation
Miniature 10 A relays with arc barrier and built-in diode
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Miniature 10 A relays with arc barrier and built-in diode
Search Keywords: LY4DC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:LY4-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 40 °C
-
Coil Resistance:100 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$17.19
10
$10.52
25
$9.91
50
$9.50
100
$9.24
250
$8.88
500 +
$8.66
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT