LY4AC6
Omron Automation
Electromechanical Relay 6VAC 5Ohm 10A 4PDT (28x41.5x42.4)mm Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 6VAC 5Ohm 10A 4PDT (28x41.5x42.4)mm Socket General Purpose Relay
Search Keywords: LY4AC6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:LY4AC6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:6 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 40 °C
-
Coil Resistance:5 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
5
36 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
5
$10.07
25
$9.87
50
$9.67
100
$9.48
250
$9.29
500
$9.10
1,000 +
$8.92
Click for Quote
Log in
to unlock special pricing