LY4AC240
Omron Automation
Power Relay 240VAC 10A 4PDT(28x41.5x42.4)mm Socket
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Power Relay 240VAC 10A 4PDT(28x41.5x42.4)mm Socket
Search Keywords: LY4AC240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:LY4AC240
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 40 °C
-
Coil Resistance:9 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
Manufacturer Stock:
1,100
can ship
Minimum Order Quantity:
5
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$15.60
25
$14.23
50
$13.63
100
$13.09
250
$12.59
500
$12.28
1,000 +
$12.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT