Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

LY4AC24

Power Relay 24VAC 10A 4PDT(28x41.5x42.4)mm Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 24VAC 10A 4PDT(28x41.5x42.4)mm Socket
Search Keywords: LY4AC24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: LY4AC24
Unit of Measure: Per Each
RoHS: No
HTS: 8536410020
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
AC Coil Voltage: 24 V
Contact Arrangement: 4PDT
Maximum Current Rating: 10 A
Mounting: Socket
Termination Style: Quick Connect
Push to Test Button: No
Led Indicator: No
Operating Temperature: -25 to 40 °C
Coil Resistance: 78 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LY4AC24 RoHS compliant?
No, LY4AC24 is not RoHS compliant.
What is the lead time for LY4AC24?
The standard lead time for LY4AC24 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
57 can ship
36 Weeks can ship 7/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$27.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!