Omron Automation
LY4AC12
Power Relay 12VAC 10A 4PDT(28x41.5x42.4)mm Socket
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 12VAC 10A 4PDT(28x41.5x42.4)mm Socket
Search Keywords: LY4AC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:LY4AC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:12 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 40 °C
-
Coil Resistance:20 Ohm
Product Guides
+
Frequently Asked Questions
Is LY4AC12 RoHS compliant?
Yes, LY4AC12 is RoHS compliant.
What is the lead time for LY4AC12?
The standard lead time for LY4AC12 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
3
can ship
36 Weeks
can ship
5/24/27