Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

LY40DC24

Power Relay 24VDC 10A 4PDT(28x21.5x36)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 10A 4PDT(28x21.5x36)mm THT
Search Keywords: LY40DC24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: LY40DC24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: 4PDT
Maximum Current Rating: 10 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -25 to 40 °C
Coil Resistance: 350 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LY40DC24 RoHS compliant?
Yes, LY40DC24 is RoHS compliant.
What is the lead time for LY40DC24?
The standard lead time for LY40DC24 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 130
Can Ship immediately
Manufacturer Stock:
559 can ship
Minimum Order Quantity:
5
2 Weeks can ship 12/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$33.00
10
$29.00
25 +
$23.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!