Omron Automation
LY40AC12
Electromechanical Relay 12VAC 20Ohm 10A 4PDT (28x21.5x36)mm THT General Purpose Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 12VAC 20Ohm 10A 4PDT (28x21.5x36)mm THT General Purpose Relay
Search Keywords: LY40AC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:LY40AC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:12 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 40 °C
-
Coil Resistance:20 Ohm
Product Guides
+
Frequently Asked Questions
Is LY40AC12 RoHS compliant?
Yes, LY40AC12 is RoHS compliant.
What is the lead time for LY40AC12?
The standard lead time for LY40AC12 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
3
$26.28
25
$8.72
100
$8.15
250
$7.55
500 +
$7.10
Click for Quote
Log in
to unlock special pricing