- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- LY3ND2DC24
Omron Automation
LY3ND2DC24
Power Relay 24VDC 10A 3PDT(28x31.5x42.9)mm Socket
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:LY3ND2DC24
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:3PDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-25 to 55 °C
-
Coil Resistance:410 Ohm