- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- LY3NAC110120
Omron Automation
LY3NAC110120
Power Relay 110/120VAC 10A 3PDT(28x31.5x42.9)mm Socket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 110/120VAC 10A 3PDT(28x31.5x42.9)mm Socket
Search Keywords: LY3NAC110120
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | LY3NAC110120 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490050 |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching |
| AC Coil Voltage: | 110,120 V |
| Contact Arrangement: | 3PDT |
| Maximum Current Rating: | 10 A |
| Mounting: | Socket |
| Termination Style: | Quick Connect |
| Push to Test Button: | No |
| Led Indicator: | Yes |
| Operating Temperature: | -25 to 55 °C |
Frequently Asked Questions
Is LY3NAC110120 RoHS compliant?
Yes, LY3NAC110120 is RoHS compliant.
What is the lead time for LY3NAC110120?
The standard lead time for LY3NAC110120 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
96
can ship
36 Weeks
can ship
7/12/27