- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- LY3NAC100110
Omron Automation
LY3NAC100110
Power Relay 100/110VAC 10A 3PDT(28x31.5x42.9)mm Socket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 100/110VAC 10A 3PDT(28x31.5x42.9)mm Socket
Search Keywords: LY3NAC100110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:LY3NAC100110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:100,110 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-25 to 55 °C
-
Coil Resistance:2.3 KOhm
Product Guides
+
Frequently Asked Questions
Is LY3NAC100110 RoHS compliant?
Yes, LY3NAC100110 is RoHS compliant.
What is the lead time for LY3NAC100110?
The standard lead time for LY3NAC100110 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
36 Weeks
can ship
6/14/27