- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- LY3FAC200220
LY3FAC200220
Omron Automation
Power Relay 200/220VAC 10A 3PDT(44x32x42.4)mm Flange
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 200/220VAC 10A 3PDT(44x32x42.4)mm Flange
Search Keywords: LY3FAC200220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:LY3FAC200220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:200,220 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT
-
Mounting:Flange Mount
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 55 °C
-
Coil Resistance:8.65 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
36 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
5
$13.58
25
$12.31
50
$11.76
100
$11.25
250
$10.79
500
$10.50
1,000 +
$10.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments