Omron Automation
LY3DC48
Electromechanical Relay 48VDC 1.7KOhm 10A 3PDT (28x31.5x42.9)mm Socket General Purpose Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 48VDC 1.7KOhm 10A 3PDT (28x31.5x42.9)mm Socket General Purpose Relay
Search Keywords: LY3DC48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:LY3DC48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:3PDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 55 °C
-
Coil Resistance:1.7 KOhm
Product Guides
+
Frequently Asked Questions
Is LY3DC48 RoHS compliant?
Yes, LY3DC48 is RoHS compliant.
What is the lead time for LY3DC48?
The standard lead time for LY3DC48 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
7 Weeks
can ship
11/19/26