Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

LY3DC24

Power Relay 24VDC 10A 3PDT(28x31.5x42.9)mm Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 10A 3PDT(28x31.5x42.9)mm Socket
Search Keywords: LY3DC24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: LY3DC24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: 3PDT
Maximum Current Rating: 10 A
Mounting: Socket
Termination Style: Quick Connect
Push to Test Button: No
Led Indicator: No
Operating Temperature: -25 to 55 °C
Coil Resistance: 410 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LY3DC24 RoHS compliant?
Yes, LY3DC24 is RoHS compliant.
What is the lead time for LY3DC24?
The standard lead time for LY3DC24 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 261
Can Ship immediately
2 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$24.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!