- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- LY3DC100110
LY3DC100110
Omron Automation
Power Relay 100/110VDC 10A 3PDT(28x31.5x42.9)mm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 100/110VDC 10A 3PDT(28x31.5x42.9)mm Socket
Search Keywords: LY3DC100110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:LY3DC100110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:100,110 V
-
Contact Arrangement:3PDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 55 °C
-
Coil Resistance:8.5 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Manufacturer Stock:
17
can ship
Minimum Order Quantity:
5
36 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
5
$13.01
25
$11.86
50
$11.37
100
$10.92
250
$10.50
500
$10.24
1,000 +
$10.09
Click for Quote
Log in
to unlock special pricing