- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- LY3AC200220
LY3AC200220
Omron Automation
Power Relay 200/220VAC 10A 3PDT(28x31.5x42.9)mm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 200/220VAC 10A 3PDT(28x31.5x42.9)mm Socket
Search Keywords: LY3AC200220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:LY3AC200220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:200,220 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 55 °C
-
Coil Resistance:8.65 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
5
36 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
5
$9.36
25
$9.17
50
$8.99
100
$8.81
250
$8.63
500
$8.46
1,000 +
$8.29
Click for Quote
Log in
to unlock special pricing