LY30AC24
Omron Automation
Electromechanical Relay 24VAC 100Ohm 10A 3PDT (28x21.5x36)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 24VAC 100Ohm 10A 3PDT (28x21.5x36)mm THT General Purpose Relay
Search Keywords: LY30AC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:LY30AC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 55 °C
-
Coil Resistance:100 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
36 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$13.321
5
$12.110
25
$11.040
50
$10.580
100
$10.300
250
$9.770
500
$9.530
1,000 +
$9.390
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT