- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- LY30AC200220
LY30AC200220
Omron Automation
Electromechanical Relay 200/220VAC 8.65KOhm 10A 3PDT (28x21.5x36)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 200/220VAC 8.65KOhm 10A 3PDT (28x21.5x36)mm THT General Purpose Relay
Search Keywords: LY30AC200220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:LY30AC200220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:200,220 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 55 °C
-
Coil Resistance:8.65 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
5
36 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
1
$13.299
5
$12.090
25
$11.370
50
$11.060
100
$10.750
250
$10.340
500
$10.030
1,000 +
$9.720
Click for Quote
Log in
to unlock special pricing