- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- LY2ZND2DC24
LY2ZND2DC24
Omron Automation
Electromechanical Relay 24VDC 650Ohm 7A DPDT (28x21.5x42.4)mm Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 650Ohm 7A DPDT (28x21.5x42.4)mm Socket General Purpose Relay
Search Keywords: LY2ZND2DC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:LY2ZND2DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:7 A
-
Mounting:Socket
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-25 to 55 °C
-
Coil Resistance:650 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$32.10
5
$30.16
25
$28.05
50
$26.93
100
$25.91
250
$25.27
500 +
$24.89
Click for Quote
Log in
to unlock special pricing