Omron Automation
LY2ZDC24
Electromechanical Relay 24VDC 650Ohm 7A DPDT (28x21.5x42.4)mm Socket General Purpose Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 24VDC 650Ohm 7A DPDT (28x21.5x42.4)mm Socket General Purpose Relay
Search Keywords: LY2ZDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:LY2ZDC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:7 A
-
Mounting:Socket
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 55 °C
-
Coil Resistance:650 Ohm
Frequently Asked Questions
Is LY2ZDC24 RoHS compliant?
Yes, LY2ZDC24 is RoHS compliant.
What is the lead time for LY2ZDC24?
The standard lead time for LY2ZDC24 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
203
can ship
9 Weeks
can ship
12/31/26