Omron Automation
LY2NDC6
Electromechanical Relay 6VDC 40Ohm 10A DPDT (28x21.5x42.4)mm Socket General Purpose Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 6VDC 40Ohm 10A DPDT (28x21.5x42.4)mm Socket General Purpose Relay
Search Keywords: LY2NDC6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:LY2NDC6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-25 to 55 °C
-
Coil Resistance:40 Ohm
Product Guides
+
Frequently Asked Questions
Is LY2NDC6 RoHS compliant?
Yes, LY2NDC6 is RoHS compliant.
What is the lead time for LY2NDC6?
The standard lead time for LY2NDC6 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
36 Weeks
can ship
5/20/27
Price (USD)
Qty
Unit Price
5
$12.90
25
$11.69
50
$11.17
100
$10.84
250
$10.25
500
$9.98
1,000 +
$9.83
Click for Quote
Log in
to unlock special pricing