LY2NDC48
Omron Automation
Electromechanical Relay 48VDC 2.6KOhm 10A DPDT (28x21.5x42.4)mm Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 48VDC 2.6KOhm 10A DPDT (28x21.5x42.4)mm Socket General Purpose Relay
Search Keywords: LY2NDC48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:LY2NDC48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-25 to 55 °C
-
Coil Resistance:2.6 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
Minimum Order Quantity:
5
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$9.79
5
$8.90
25
$8.72
50
$8.55
100
$8.38
250
$8.21
500
$8.04
1,000 +
$7.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments