- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- LY2NDC100110
LY2NDC100110
Omron Automation
A 2-pole general-purpose power relay with a 100/110 VDC coil, plug-in terminals, a built-in operation indicator, and a surge-a ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A 2-pole general-purpose power relay with a 100/110 VDC coil, plug-in terminals, a built-in operation indicator, and a surge-absorbing diode.
Search Keywords: LY2NDC100110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:LY2NDC100110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:100,110 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-25 to 55 °C
-
Coil Resistance:11 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$13.58
25
$12.31
50
$11.76
100
$11.25
250
$10.79
500
$10.50
1,000 +
$10.35
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT