- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- LY2NCRAC220240
LY2NCRAC220240
Omron Automation
Electromechanical Relay 220/240VAC 18.79KOhm 10A DPDT (28x21.5x59.4)mm Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 220/240VAC 18.79KOhm 10A DPDT (28x21.5x59.4)mm Socket General Purpose Relay
Search Keywords: LY2NCRAC220240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:LY2NCRAC220240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:220,240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-25 to 55 °C
-
Coil Resistance:18.79 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$25.57
10
$22.82
25
$22.14
50
$21.50
100
$20.32
250
$19.78
500 +
$19.48
Click for Quote
Log in
to unlock special pricing