Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

LY2NAC200220

Electromechanical Relay 200/220VAC 12.95KOhm 10A DPDT (28x21.5x42.4)mm Socket General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 200/220VAC 12.95KOhm 10A DPDT (28x21.5x42.4)mm Socket General Purpose Relay
Search Keywords: LY2NAC200220
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    LY2NAC200220
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    200,220 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Socket
  • Termination Style:
    Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    Yes
  • Operating Temperature:
    -25 to 55 °C
  • Coil Resistance:
    12.95 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LY2NAC200220 RoHS compliant?
Yes, LY2NAC200220 is RoHS compliant.
What is the lead time for LY2NAC200220?
The standard lead time for LY2NAC200220 is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51
Ships today, if you order in
Manufacturer Stock:
94 can ship
36 Weeks can ship 5/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
1 +
$24.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!