Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

LY2I4NDC24

Electromechanical Relay 24VDC 650Ohm 10A DPDT (27.94x21.59x36.06)mm Socket General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VDC 650Ohm 10A DPDT (27.94x21.59x36.06)mm Socket General Purpose Relay
Search Keywords: LY2I4NDC24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: LY2I4NDC24
Unit of Measure: Per Each
RoHS: No
HTS: 8536410020
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: DPDT
Maximum Current Rating: 10 A
Mounting: Socket
Termination Style: Solder
Push to Test Button: Yes
Led Indicator: Yes
Operating Temperature: -40 to 55 °C
Coil Resistance: 650 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LY2I4NDC24 RoHS compliant?
No, LY2I4NDC24 is not RoHS compliant.
What is the lead time for LY2I4NDC24?
The standard lead time for LY2I4NDC24 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
Manufacturer Stock:
461 can ship
36 Weeks can ship 7/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$24.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!