- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- LY2I4NAC100110
LY2I4NAC100110
Omron Automation
Power Relay 100/110VAC 10A DPDT(27.94x21.59x36.06)mm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 100/110VAC 10A DPDT(27.94x21.59x36.06)mm Socket
Search Keywords: LY2I4NAC100110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:LY2I4NAC100110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:100,110 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:Yes
-
Led Indicator:Yes
-
Operating Temperature:-40 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
36 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
5
$11.69
25
$10.59
50
$10.12
100
$9.83
250
$9.29
500
$9.04
1,000 +
$8.90
Click for Quote
Log in
to unlock special pricing