LY2FDC48
Omron Automation
Electromechanical Relay 48VDC 2.6KOhm 10A DPDT (44x22.5x41.9)mm Flange General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 48VDC 2.6KOhm 10A DPDT (44x22.5x41.9)mm Flange General Purpose Relay
Search Keywords: LY2FDC48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:LY2FDC48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Flange Mount
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 55 °C
-
Coil Resistance:2.6 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
Minimum Order Quantity:
5
36 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
5
$10.10
25
$9.21
50
$8.82
100
$8.59
250
$8.15
500
$7.95
1,000 +
$7.83
Click for Quote
Log in
to unlock special pricing