Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

LY2FDC24

Power Relay 24VDC 10A DPDT(44x22.5x41.9)mm Flange

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 10A DPDT(44x22.5x41.9)mm Flange
Search Keywords: LY2FDC24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: LY2FDC24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: DPDT
Maximum Current Rating: 10 A
Mounting: Flange Mount
Termination Style: Quick Connect
Push to Test Button: No
Led Indicator: No
Operating Temperature: -25 to 55 °C
Coil Resistance: 650 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LY2FDC24 RoHS compliant?
Yes, LY2FDC24 is RoHS compliant.
What is the lead time for LY2FDC24?
The standard lead time for LY2FDC24 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 864
Ships today, if you order in
2 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$17.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!