Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

LY2FAC24

Electromechanical Relay 24VAC 180Ohm 10A DPDT (44x22.5x41.9)mm Flange General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VAC 180Ohm 10A DPDT (44x22.5x41.9)mm Flange General Purpose Relay
Search Keywords: LY2FAC24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    LY2FAC24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    24 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Flange Mount
  • Termination Style:
    Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -25 to 55 °C
  • Coil Resistance:
    180 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LY2FAC24 RoHS compliant?
Yes, LY2FAC24 is RoHS compliant.
What is the lead time for LY2FAC24?
The standard lead time for LY2FAC24 is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 780
Can Ship immediately
Manufacturer Stock:
6,019 can ship
Minimum Order Quantity:
5
36 Weeks can ship 5/3/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$13.37
25
$11.14
50
$10.90
100
$10.56
250
$10.53
500
$10.51
1,000 +
$10.48
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!