LY2AC48
Omron Automation
Electromechanical Relay 48VAC 10A DPDT (27.94x21.59x36.06)mm Plug-In General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 48VAC 10A DPDT (27.94x21.59x36.06)mm Plug-In General Purpose Relay
Search Keywords: LY2AC48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:LY2AC48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:48 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Connector
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 55 °C
-
Coil Resistance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
5
$9.24
25
$7.51
50
$7.40
100
$7.17
250
$6.58
500
$6.48
1,000
$6.39
2,500 +
$6.16
Click for Quote
Log in
to unlock special pricing