Omron Automation
LY20DC48
Power Relay 48VDC 10A DPDT(28x21.5x36)mm THT
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | LY20DC48 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410020 |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 48 V |
| Contact Arrangement: | DPDT |
| Maximum Current Rating: | 10 A |
| Mounting: | Through Hole |
| Termination Style: | PC Pin |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -25 to 55 °C |
| Coil Resistance: | 2.6 KOhm |