Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

LY20DC100110

The LY20DC100110 is a 2-pole, general-purpose power relay with PCB terminals and a 100/110 VDC coil.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The LY20DC100110 is a 2-pole, general-purpose power relay with PCB terminals and a 100/110 VDC coil.
Search Keywords: LY20DC100110
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    LY20DC100110
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    100,110 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -25 to 55 °C
  • Coil Resistance:
    11 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LY20DC100110 RoHS compliant?
Yes, LY20DC100110 is RoHS compliant.
What is the lead time for LY20DC100110?
The standard lead time for LY20DC100110 is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 149
Can Ship immediately
Manufacturer Stock:
461 can ship
36 Weeks can ship 5/10/27
ADD TO CART
Price (USD)
Qty
Unit Price
1 +
$17.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!