Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

LY20AC110120

Power Relay 110/120VAC 10A DPDT(28x21.5x36)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 110/120VAC 10A DPDT(28x21.5x36)mm THT
Search Keywords: LY20AC110120
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: LY20AC110120
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
AC Coil Voltage: 110,120 V
Contact Arrangement: DPDT
Maximum Current Rating: 10 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -25 to 55 °C
Coil Resistance: 4.43 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LY20AC110120 RoHS compliant?
Yes, LY20AC110120 is RoHS compliant.
What is the lead time for LY20AC110120?
The standard lead time for LY20AC110120 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks can ship 12/3/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$15.97
10
$14.23
25
$13.19
50
$12.07
100
$11.28
250
$10.31
500
$10.15
1,000 +
$9.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!