- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- LY20AC100110
LY20AC100110
Omron Automation
Electromechanical Relay 100/110VAC 3.75KOhm 10A DPDT (28x21.5x36)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 100/110VAC 3.75KOhm 10A DPDT (28x21.5x36)mm THT General Purpose Relay
Search Keywords: LY20AC100110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:LY20AC100110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:100,110 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 55 °C
-
Coil Resistance:3.75 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
42
can ship
Minimum Order Quantity:
5
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
5
$9.94
25
$9.00
50
$8.60
100
$8.35
250
$7.89
500
$7.68
1,000 +
$7.57
Click for Quote
Log in
to unlock special pricing