LY1NDC12
Omron Automation
Electromechanical Relay 12VDC 160Ohm 15A SPDT (28x21.5x36)mm Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 160Ohm 15A SPDT (28x21.5x36)mm Socket General Purpose Relay
Search Keywords: LY1NDC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:LY1NDC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:15 A
-
Mounting:Socket
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-25 to 55 °C
-
Coil Resistance:160 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
Minimum Order Quantity:
5
36 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
5
$11.26
25
$10.27
50
$9.84
100
$9.58
250
$9.09
500
$8.87
1,000 +
$8.73
Click for Quote
Log in
to unlock special pricing