Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

LY1ND2DC24

Electromechanical Relay 24VDC 650Ohm 15A SPDT (21.5x28x42.4)mm Socket General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VDC 650Ohm 15A SPDT (21.5x28x42.4)mm Socket General Purpose Relay
Search Keywords: LY1ND2DC24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: LY1ND2DC24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: SPDT
Maximum Current Rating: 15 A
Mounting: Socket
Termination Style: Quick Connect
Push to Test Button: No
Led Indicator: Yes
Operating Temperature: -25 to 55 °C
Coil Resistance: 650 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LY1ND2DC24 RoHS compliant?
Yes, LY1ND2DC24 is RoHS compliant.
What is the lead time for LY1ND2DC24?
The standard lead time for LY1ND2DC24 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 69
Can Ship immediately
Manufacturer Stock:
377 can ship
14 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$29.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!